
SDT01F12D15 | |
|---|---|
DigiKey Part Number | 1470-SDT01F12D15-ND |
Manufacturer | |
Manufacturer Product Number | SDT01F12D15 |
Description | DC/DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, IEC, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 34mA, 34mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,42140 € | 121,07 € |
| Unit Price without VAT: | 2,42140 € |
|---|---|
| Unit Price with VAT: | 2,88147 € |

