
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-SIP Module, 5 Leads |
Type Isolated Module | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) |
Number of Outputs 2 | Approval Agency CE, IEC, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -9V | Base Product Number |
Power (Watts) 1 W |

