Open Frame AC DC Converters 4 Output 3.3V 12V -12V 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS60UQ01

DigiKey Part Number
SDS60UQ01-ND
Manufacturer
Manufacturer Product Number
SDS60UQ01
Description
AC/DC CNVT 3.3V 12V 5V -12V 60W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 3.3V 12V -12V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
5V
Voltage - Output 6
-
Current - Output 1
6 A
Current - Output 2
3 A
Current - Output 3
800 mA
Current - Output 4
800 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1119,36000 €119,36 €
Manufacturers Standard Package
Unit Price without VAT:119,36000 €
Unit Price with VAT:142,03840 €