MFR Recommended
MFR Recommended

Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3000 V |
Packaging Bulk | Efficiency 88% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 3.75 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCS250PS48 | XP Power | 689 | 1470-2522-ND | 106,22000 € | MFR Recommended |
| UCP225PS48 | XP Power | 6 | 1470-3958-ND | 131,24000 € | MFR Recommended |





