
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Series | Efficiency 88% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency cUL |
Voltage - Output 1 18V | Standard Number 62368-1 |
Current - Output 1 8.33 A | Minimum Load Required No |
Power (Watts) | Base Product Number |



