
SDS120PS24B-L | |
|---|---|
DigiKey Part Number | 1470-SDS120PS24B-L-ND |
Manufacturer | |
Manufacturer Product Number | SDS120PS24B-L |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 80% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.01" W x 1.50" H (127.0mm x 76.5mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cUL, UKCA |
Voltage - Output 1 24V | Standard Number 60950-1 |
Current - Output 1 5 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 148,30533 € | 8.898,32 € |
| Unit Price without VAT: | 148,30533 € |
|---|---|
| Unit Price with VAT: | 176,48334 € |

