
SDR250AS24-F | |
|---|---|
DigiKey Part Number | 1470-SDR250AS24-F-ND |
Manufacturer | |
Manufacturer Product Number | SDR250AS24-F |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.20" W x 2.25" H (127.0mm x 81.3mm x 57.2mm) |
Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Approval Agency CE, cUL, UKCA |
Voltage - Output 1 24V | Standard Number 62368-1 |
Current - Output 1 10.42 A | Minimum Load Required Yes |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,04000 € | 263,04 € |
| Unit Price without VAT: | 263,04000 € |
|---|---|
| Unit Price with VAT: | 313,01760 € |

