Isolated Module DC DC Converter 1 Output 15V 6.7A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDL100110S15

DigiKey Part Number
1470-4605-ND
Manufacturer
Manufacturer Product Number
RDL100110S15
Description
DC DC CONVERTER 15V 101W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 6.7A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
101 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Railway
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
87.5%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
66V
Package / Case
Half Brick
Voltage - Input (Max)
160V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Supplier Device Package
Half Brick
Current - Output (Max)
6.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.