
RDH60072WS48 | |
|---|---|
DigiKey Part Number | 1470-4590-ND |
Manufacturer | |
Manufacturer Product Number | RDH60072WS48 |
Description | DC DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 12.5A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDH60072WS48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 600 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | |
Supplier Device Package | Full Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,20000 € | 330,20 € |
| 5 | 320,29600 € | 1.601,48 € |
| 10 | 310,38800 € | 3.103,88 € |
| 25 | 297,17760 € | 7.429,44 € |
| 100 | 277,36530 € | 27.736,53 € |
| Unit Price without VAT: | 330,20000 € |
|---|---|
| Unit Price with VAT: | 392,93800 € |

