
RDE2024S05 | |
|---|---|
DigiKey Part Number | 1470-4737-ND |
Manufacturer | |
Manufacturer Product Number | RDE2024S05 |
Description | DC DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 13V - 70V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDE2024S05 Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Last Time Buy | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 13V | Size / Dimension 1.00" L x 1.00" W x 0.43" H (25.4mm x 25.4mm x 10.9mm) |
Voltage - Input (Max) 70V | Control Features Enable, Active High |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4A | Base Product Number |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 47,44400 € | 474,44 € |
| Unit Price without VAT: | 47,44400 € |
|---|---|
| Unit Price with VAT: | 56,45836 € |

