
RDE0348S12 | |
|---|---|
DigiKey Part Number | 1470-4580-ND |
Manufacturer | |
Manufacturer Product Number | RDE0348S12 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDE0348S12 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Railway |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 11.9mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 30,67100 € | 306,71 € |
| Unit Price without VAT: | 30,67100 € |
|---|---|
| Unit Price with VAT: | 36,49849 € |

