
RDE03110D12 | |
|---|---|
DigiKey Part Number | 1470-4567-ND |
Manufacturer | |
Manufacturer Product Number | RDE03110D12 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RDE03110D12 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications Railway |
Packaging Tube | Features OCP, SCP, UVLO |
Part Status Last Time Buy | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 40V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 160V | Size / Dimension 1.25" L x 0.80" W x 0.47" H (31.8mm x 20.3mm x 11.9mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -12V | Base Product Number |
Current - Output (Max) 125mA, 125mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,28000 € | 37,28 € |
| 5 | 36,15800 € | 180,79 € |
| 10 | 35,04100 € | 350,41 € |
| Unit Price without VAT: | 37,28000 € |
|---|---|
| Unit Price with VAT: | 44,36320 € |

