


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 70V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 665mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 3 kV | |
Applications | Railway | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,66000 € | 37,66 € |
| 5 | 36,53200 € | 182,66 € |
| 10 | 35,39600 € | 353,96 € |
| 25 | 33,89080 € | 847,27 € |
| 100 | 31,63580 € | 3.163,58 € |
| Unit Price without VAT: | 37,66000 € |
|---|---|
| Unit Price with VAT: | 44,81540 € |

