Isolated Module DC DC Converter 1 Output 5V 1.6A 13V - 70V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 1.6A 13V - 70V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RDD0824S05

DigiKey Part Number
1470-3078-5-ND
Manufacturer
Manufacturer Product Number
RDD0824S05
Description
DC DC CONVERTER 5V 8W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 1.6A 13V - 70V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
13V
Voltage - Input (Max)
70V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.6A
Power (Watts)
8 W
Voltage - Isolation
3 kV
Applications
Railway
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
24-DIP Module, 8 Leads
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
137,19000 €37,19 €
536,07800 €180,39 €
1034,95600 €349,56 €
2533,46960 €836,74 €
10031,24250 €3.124,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:37,19000 €
Unit Price with VAT:44,25610 €