Isolated Module DC DC Converter 1 Output 15V 2.65A 36V - 140V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 2.65A 36V - 140V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC4072S15

DigiKey Part Number
1470-2671-5-ND
Manufacturer
Manufacturer Product Number
RDC4072S15
Description
DC DC CONVERTER 15V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2.65A 36V - 140V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
140V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2.65A
Power (Watts)
40 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.60" W x 0.42" H (50.8mm x 40.6mm x 10.7mm)
Control Features
Enable, Active High
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.