RDC4072S12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 117,31000 €
Datasheet
Isolated Module DC DC Converter 1 Output 12V 3.35A 36V - 140V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 3.35A 36V - 140V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC4072S12

DigiKey Part Number
1470-2670-5-ND
Manufacturer
Manufacturer Product Number
RDC4072S12
Description
DC DC CONVERTER 12V 40W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 3.35A 36V - 140V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Efficiency
87%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
6-DIP Module
Voltage - Input (Min)
36V
Size / Dimension
2.00" L x 1.60" W x 0.42" H (50.8mm x 40.6mm x 10.7mm)
Voltage - Input (Max)
140V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3.35A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDF5072WS12XP Power01470-4556-ND117,31000 €Similar
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25In Stock
Ships from WEC