RDC2072D15 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 20
Unit Price: 51,06000 €
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 36V - 140V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 36V - 140V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RDC2072D15

DigiKey Part Number
1470-2568-5-ND
Manufacturer
Manufacturer Product Number
RDC2072D15
Description
DC DC CONVERTER +/-15V 20W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 670mA, 670mA 36V - 140V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
20 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
Railway
Packaging
Tube
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
140V
Size / Dimension
2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm)
Voltage - Output 1
Control Features
Enable, Active High
Voltage - Output 2
-15V
Standard Number
62368-1
Current - Output (Max)
670mA, 670mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDE20110D15XP Power201470-4729-ND51,06000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes