Similar



Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications Railway |
Packaging Tube | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 140V | Size / Dimension 2.00" L x 1.00" W x 0.42" H (50.8mm x 25.4mm x 10.6mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Voltage - Output 2 -5V | Standard Number 62368-1 |
Current - Output (Max) 2A, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDE20110D05 | XP Power | 10 | 1470-4727-ND | 51,06000 € | Similar |


