Isolated Module DC DC Converter 1 Output 24V 3.13A 66V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 24V 3.13A 66V - 160V Input
XP Power Railway DC/DC Converters | Digi-Key Daily

RCQ75110S24

DigiKey Part Number
1470-3396-ND
Manufacturer
Manufacturer Product Number
RCQ75110S24
Description
DC DC CONVERTER 24V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 3.13A 66V - 160V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Remote On/Off
Packaging
Bulk
Operating Temperature
-40°C ~ 35°C
Part Status
Last Time Buy
Efficiency
90%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-DIP Module
Voltage - Input (Min)
66V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
160V
Control Features
Enable, Active High
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
3.13A
Base Product Number
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20111,35400 €2.227,08 €
Unit Price without VAT:111,35400 €
Unit Price with VAT:132,51126 €