
RCL175PS48-F | |
|---|---|
DigiKey Part Number | 1470-RCL175PS48-F-ND |
Manufacturer | |
Manufacturer Product Number | RCL175PS48-F |
Description | AC/DC CONVERTER 48V 120W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -10°C ~ 50°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.71" L x 3.90" W x 2.14" H (145.0mm x 99.1mm x 54.4mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, UKCA |
Voltage - Output 1 48V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3.6 A | Minimum Load Required Yes |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,93000 € | 216,93 € |
| Unit Price without VAT: | 216,93000 € |
|---|---|
| Unit Price with VAT: | 258,14670 € |

