
RCL175PS28-F | |
|---|---|
DigiKey Part Number | 1470-RCL175PS28-F-ND |
Manufacturer | |
Manufacturer Product Number | RCL175PS28-F |
Description | AC/DC CONVERTER 28V 120W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 50°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.71" L x 3.90" W x 2.14" H (145.0mm x 99.1mm x 54.4mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,66000 € | 219,66 € |
| Unit Price without VAT: | 219,66000 € |
|---|---|
| Unit Price with VAT: | 261,39540 € |

