


Category | Power (Watts) 350 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 70A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,13000 € | 141,13 € |
| 5 | 136,89200 € | 684,46 € |
| 10 | 132,65800 € | 1.326,58 € |
| 25 | 127,01280 € | 3.175,32 € |
| 100 | 118,55010 € | 11.855,01 € |
| Unit Price without VAT: | 141,13000 € |
|---|---|
| Unit Price with VAT: | 167,94470 € |









