


QSB20048S12 | |
|---|---|
DigiKey Part Number | 1470-4152-ND |
Manufacturer | |
Manufacturer Product Number | QSB20048S12 |
Description | DC DC CONVERTER 12V 200W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 16.7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB20048S12 Models |
Category | Power (Watts) 200 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 16.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,03000 € | 176,03 € |
| 5 | 170,74800 € | 853,74 € |
| 10 | 165,46900 € | 1.654,69 € |
| 25 | 158,42560 € | 3.960,64 € |
| 100 | 147,86650 € | 14.786,65 € |
| Unit Price without VAT: | 176,03000 € |
|---|---|
| Unit Price with VAT: | 209,47570 € |









