


QSB15048WS48 | |
|---|---|
DigiKey Part Number | 1470-4094-ND |
Manufacturer | |
Manufacturer Product Number | QSB15048WS48 |
Description | DC DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 3.13A 9V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB15048WS48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.13A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,18000 € | 208,18 € |
| 5 | 201,94200 € | 1.009,71 € |
| 10 | 195,69500 € | 1.956,95 € |
| 25 | 187,36960 € | 4.684,24 € |
| 100 | 174,87990 € | 17.487,99 € |
| Unit Price without VAT: | 208,18000 € |
|---|---|
| Unit Price with VAT: | 247,73420 € |









