


QH05-12 | |
|---|---|
DigiKey Part Number | 1470-3353-ND |
Manufacturer | |
Manufacturer Product Number | QH05-12 |
Description | DC DC CONVERTER 500V 1.25W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 500V 2.5mA 0.7V - 12V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5mA | |
Power (Watts) | 1.25 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |


