


QH015-12 | |
|---|---|
DigiKey Part Number | 1470-3348-ND |
Manufacturer | |
Manufacturer Product Number | QH015-12 |
Description | DC DC CONVERTER 150V 1.25W |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 150V 8.33mA 0.7V - 12V Input |
Category | Current - Output (Max) 8.33mA |
Mfr | Power (Watts) 1.25 W |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 4-DIP Module |
Voltage - Input (Max) 12V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q015-5 | XP Power | 79 | 1470-3303-ND | 117,09000 € | Similar |


