High Voltage - Isolated Module DC DC Converter 1 Output 6000V 83µA 0.7V - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 6000V 83µA 0.7V - 5V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

Q60-5

DigiKey Part Number
1470-3344-ND
Manufacturer
Manufacturer Product Number
Q60-5
Description
DC DC CONVERTER 6000V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 6000V 83µA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
Q60-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
83µA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-10°C ~ 60°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm)
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1376,15000 €376,15 €
5370,50800 €1.852,54 €
10364,86400 €3.648,64 €
25307,46120 €7.686,53 €
100297,65040 €29.765,04 €
Manufacturers Standard Package
Unit Price without VAT:376,15000 €
Unit Price with VAT:447,61850 €

Other Suppliers on DigiKey

5In Stock
Ships from WEC