


Q30-5 | |
|---|---|
DigiKey Part Number | 1470-3338-ND |
Manufacturer | |
Manufacturer Product Number | Q30-5 |
Description | DC DC CONVERTER 3000V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 167µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q30-5 Models |
Category | Current - Output (Max) 167µA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 60°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,48000 € | 288,48 € |
| 5 | 284,15200 € | 1.420,76 € |
| 10 | 279,82800 € | 2.798,28 € |
| 25 | 235,80040 € | 5.895,01 € |
| 100 | 228,27370 € | 22.827,37 € |
| Unit Price without VAT: | 288,48000 € |
|---|---|
| Unit Price with VAT: | 343,29120 € |

