


Q12N-5 | |
|---|---|
DigiKey Part Number | 1470-3331-ND |
Manufacturer | |
Manufacturer Product Number | Q12N-5 |
Description | DC DC CONVERTER -1200V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1200V 417µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q12N-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 417µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,44000 € | 203,44 € |
| 5 | 200,39600 € | 1.001,98 € |
| 10 | 197,34100 € | 1.973,41 € |
| 25 | 166,29520 € | 4.157,38 € |
| 100 | 160,98650 € | 16.098,65 € |
| Unit Price without VAT: | 203,44000 € |
|---|---|
| Unit Price with VAT: | 242,09360 € |


