


Q10N-12 | |
|---|---|
DigiKey Part Number | 1470-3328-ND |
Manufacturer | |
Manufacturer Product Number | Q10N-12 |
Description | DC DC CONVERTER -1000V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1000V 500µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q10N-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,63000 € | 175,63 € |
| 5 | 172,99200 € | 864,96 € |
| 10 | 170,35700 € | 1.703,57 € |
| 25 | 143,55880 € | 3.588,97 € |
| 100 | 138,96970 € | 13.896,97 € |
| Unit Price without VAT: | 175,63000 € |
|---|---|
| Unit Price with VAT: | 208,99970 € |



