


Q101N-5 | |
|---|---|
DigiKey Part Number | 1470-3327-ND |
Manufacturer | |
Manufacturer Product Number | Q101N-5 |
Description | DC DC CONVERTER -10000V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -10000V 50µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q101N-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,50000 € | 402,50 € |
| 5 | 396,46200 € | 1.982,31 € |
| 10 | 390,42500 € | 3.904,25 € |
| 25 | 328,99640 € | 8.224,91 € |
| 100 | 318,50510 € | 31.850,51 € |
| Unit Price without VAT: | 402,50000 € |
|---|---|
| Unit Price with VAT: | 478,97500 € |

