


Q06-15 | |
|---|---|
DigiKey Part Number | 1470-3319-ND |
Manufacturer | |
Manufacturer Product Number | Q06-15 |
Description | DC DC CONVERTER 600V 500MW |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 600V 833µA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q06-15 Models |
Category | Current - Output (Max) 833µA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 4-DIP Module |
Voltage - Input (Max) 15V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Standard Number 62368-1 |

