High Voltage - Isolated Module DC DC Converter 1 Output 450V 1.111mA 0.7V - 12V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Voltage - Isolated Module DC DC Converter 1 Output 450V 1.111mA 0.7V - 12V Input
XP Power EMCO DC-DC Converters | Digi-Key Daily

Q045-12

DigiKey Part Number
1470-3313-ND
Manufacturer
Manufacturer Product Number
Q045-12
Description
DC DC CONVERTER 450V 500MW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 450V 1.111mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
Q045-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.111mA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1144,90000 €144,90 €
5142,72000 €713,60 €
10140,54600 €1.405,46 €
25118,43320 €2.960,83 €
100114,65790 €11.465,79 €
Manufacturers Standard Package
Unit Price without VAT:144,90000 €
Unit Price with VAT:172,43100 €