


Q04-5 | |
|---|---|
DigiKey Part Number | 1470-3312-ND |
Manufacturer | |
Manufacturer Product Number | Q04-5 |
Description | DC DC CONVERTER 400V 500MW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 400V 1.25mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q04-5 Models |
Category | Current - Output (Max) 1.25mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 500 V |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 70°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 4-DIP Module |
Voltage - Input (Max) 5V | Size / Dimension 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,09000 € | 143,09 € |
| 5 | 140,94600 € | 704,73 € |
| 10 | 138,79800 € | 1.387,98 € |
| 25 | 116,96080 € | 2.924,02 € |
| 100 | 113,23230 € | 11.323,23 € |
| Unit Price without VAT: | 143,09000 € |
|---|---|
| Unit Price with VAT: | 170,27710 € |

