
Q04-24TR | |
|---|---|
DigiKey Part Number | 1470-Q04-24TR-ND |
Manufacturer | |
Manufacturer Product Number | Q04-24TR |
Description | SINGLE O/P DC-HV DC PCB MNT 0.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 0 ~ 400V 1.25mA 0.7V - 24V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 24V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -55°C ~ 75°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 129,38317 € | 7.762,99 € |
| Unit Price without VAT: | 129,38317 € |
|---|---|
| Unit Price with VAT: | 153,96597 € |

