


Q04-12 | |
|---|---|
DigiKey Part Number | 1470-3311-ND |
Manufacturer | |
Manufacturer Product Number | Q04-12 |
Description | DC DC CONVERTER 400V 500MW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 400V 1.25mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q04-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.25mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,82000 € | 123,82 € |
| 5 | 121,96000 € | 609,80 € |
| 10 | 120,10200 € | 1.201,02 € |
| 25 | 116,38680 € | 2.909,67 € |
| 100 | 112,67270 € | 11.267,27 € |
| Unit Price without VAT: | 123,82000 € |
|---|---|
| Unit Price with VAT: | 147,34580 € |

