
Category | Power (Watts) 27 W |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency 81% |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm |
Form Desktop (Class II) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C8 |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 4.33" L x 1.98" W x 1.20" H (110.0mm x 50.3mm x 30.5mm) |
Voltage - Output 9V | Approval Agency CE |
Current - Output (Max) 3A | Base Product Number |

