48V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM50US48

DigiKey Part Number
PCM50US48-ND
Manufacturer
Manufacturer Product Number
PCM50US48
Description
AC/DC DESKTOP ADAPTER 48V 50W
Customer Reference
Detailed Description
48V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Bulk
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
1.04A
Power (Watts)
50 W
No Load Power Consumption
-
Polarization
-
Applications
Medical
Efficiency
80%
Operating Temperature
0°C ~ 70°C
Output Connector
DIN, 5 Pin
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Approval Agency
CCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
192,24000 €92,24 €
Manufacturers Standard Package
Unit Price without VAT:92,24000 €
Unit Price with VAT:109,76560 €