2.5V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM50US2V5

DigiKey Part Number
PCM50US2V5-ND
Manufacturer
Manufacturer Product Number
PCM50US2V5
Description
AC/DC DESKTOP ADAPTER 2.5V 30W
Customer Reference
Detailed Description
2.5V 30 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Manufacturer
XP Power
Power (Watts)
30 W
Series
Applications
Medical
Packaging
Bulk
Efficiency
80%
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Region Utilized
International
Output Connector
DIN, 5 Pin
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Voltage - Output
2.5V
Approval Agency
CCC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.