
Category | Power (Watts) 50 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC |
Voltage - Output 18V | Base Product Number |
Current - Output (Max) 2.77A |



