7V 42 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM50US07

DigiKey Part Number
PCM50US07-ND
Manufacturer
Manufacturer Product Number
PCM50US07
Description
AC/DC DESKTOP ADAPTER 7V 42W
Customer Reference
Detailed Description
7V 42 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
42 W
Manufacturer
XP Power
Applications
Medical
Series
Efficiency
80%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Output Connector
DIN, 5 Pin
Region Utilized
International
Cord Length
48" (1.22m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CCC
Voltage - Output
7V
Base Product Number
Current - Output (Max)
6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.