
PCM50UD08 | |
|---|---|
DigiKey Part Number | PCM50UD08-ND |
Manufacturer | |
Manufacturer Product Number | PCM50UD08 |
Description | AC/DC DESKTOP ADAPTER +/-15V 45W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15V, -15V 45 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer XP Power | Applications Medical |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Output Connector DIN, 5 Pin |
Region Utilized International | Cord Length 48" (1.22m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CCC |
Voltage - Output 15V, -15V | Base Product Number |
Current - Output (Max) 2A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,05000 € | 113,05 € |
| 5 | 109,65400 € | 548,27 € |
| 10 | 106,26400 € | 1.062,64 € |
| 25 | 101,74200 € | 2.543,55 € |
| 100 | 94,95970 € | 9.495,97 € |
| Unit Price without VAT: | 113,05000 € |
|---|---|
| Unit Price with VAT: | 134,52950 € |

