
PCM50UD06 | |
|---|---|
DigiKey Part Number | PCM50UD06-ND |
Manufacturer | |
Manufacturer Product Number | PCM50UD06 |
Description | AC/DC DESKTOP ADPT 5V -24V 49W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5V, -24V 49 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, -24V | |
Current - Output (Max) | 5A, 1A | |
Power (Watts) | 49 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Medical | |
Efficiency | 75% | |
Operating Temperature | 0°C ~ 70°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.75" L x 2.99" W x 1.69" H (146.0mm x 76.0mm x 43.0mm) | |
Approval Agency | CCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 103,02280 € | 5.151,14 € |
| Unit Price without VAT: | 103,02280 € |
|---|---|
| Unit Price with VAT: | 122,59713 € |

