Parametric Equivalent

PBT02F24D15-TR | |
|---|---|
DigiKey Part Number | 1470-PBT02F24D15-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBT02F24D15-TR |
Description | DC/DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 85% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 67mA, 67mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBT02F24D15 | XP Power | 0 | 1470-PBT02F24D15-ND | 3,97758 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,76504 € | 941,26 € |
| Unit Price without VAT: | 3,76504 € |
|---|---|
| Unit Price with VAT: | 4,48040 € |


