Parametric Equivalent

PBT01F24D05-H2 | |
|---|---|
DigiKey Part Number | 1470-PBT01F24D05-H2-ND |
Manufacturer | |
Manufacturer Product Number | PBT01F24D05-H2 |
Description | DC/DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 71% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, EN, IEC, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 100mA, 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBT01F24D05-H2-TR | XP Power | 0 | 1470-PBT01F24D05-H2-TR-ND | 3,03414 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 3,61242 € | 119,21 € |
| Unit Price without VAT: | 3,61242 € |
|---|---|
| Unit Price with VAT: | 4,29878 € |


