PBT01F12S09 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: 2,34944 €
Datasheet
New at DigiKey
Isolated Module DC DC Converter 1 Output 9V 112mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F12S09

DigiKey Part Number
1470-PBT01F12S09-ND
Manufacturer
Manufacturer Product Number
PBT01F12S09
Description
DC/DC CONVERTER 9V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 112mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
112mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
75.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
392,52154 €98,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,52154 €
Unit Price with VAT:3,00063 €