Parametric Equivalent

PBT01F12S05-H2 | |
|---|---|
DigiKey Part Number | 1470-PBT01F12S05-H2-ND |
Manufacturer | |
Manufacturer Product Number | PBT01F12S05-H2 |
Description | DC/DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Input (Max) 13.2V | Approval Agency CE, EN, IEC, UKCA, UL |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBT01F12S05-H2-TR | XP Power | 0 | 1470-PBT01F12S05-H2-TR-ND | 2,35424 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 2,52410 € | 98,44 € |
| Unit Price without VAT: | 2,52410 € |
|---|---|
| Unit Price with VAT: | 3,00368 € |


