
PBR650PS24C | |
|---|---|
DigiKey Part Number | 1470-4865-ND |
Manufacturer | |
Manufacturer Product Number | PBR650PS24C |
Description | AC/DC CONVERTER 24V 650W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBR650PS24C Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.00" L x 4.00" W x 2.58" H (203.2mm x 101.6mm x 65.5mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 27.09 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,71000 € | 323,71 € |
| 5 | 314,00200 € | 1.570,01 € |
| 10 | 304,29100 € | 3.042,91 € |
| 25 | 291,34120 € | 7.283,53 € |
| 100 | 266,58700 € | 26.658,70 € |
| Unit Price without VAT: | 323,71000 € |
|---|---|
| Unit Price with VAT: | 385,21490 € |




