Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBR500PS48C

DigiKey Part Number
1470-4863-ND
Manufacturer
Manufacturer Product Number
PBR500PS48C
Description
AC/DC CONVERTER 48V 400W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
90%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.00" W x 1.70" H (177.8mm x 101.6mm x 43.2mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
8.34 A
Minimum Load Required
Yes
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
60264,24617 €15.854,77 €
Unit Price without VAT:264,24617 €
Unit Price with VAT:314,45294 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC