Image for P3S9R1FE3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3S9R1FE3

DigiKey Part Number
1470-P3S9R1FE3-ND
Manufacturer
Manufacturer Product Number
P3S9R1FE3
Description
AC/DC CONVERTER 12V 48V 250W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
48V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5 A
Current - Output 2
6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
75%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.00" L x 5.00" W x 1.50" H (203.2mm x 127.0mm x 38.1mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
15324,75667 €4.871,35 €
Manufacturers Standard Package
Unit Price without VAT:324,75667 €
Unit Price with VAT:386,46044 €